
The ICO-422-ZSST is a 22-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and 2.54mm pitch. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Samtec ICO-422-ZSST technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-422-ZSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.