
The ICO-624-ATT is a 24-contact SCSI I/O connector with a 2.54mm pitch, featuring a female gender and through hole mount. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a straight orientation. It is designed for use in general applications.
Samtec ICO-624-ATT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-ATT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
