
The ICO-624-CGT is a 24-contact SCSI connector with a 2.54mm pitch, designed for through hole mounting. It is a female connector with a straight orientation and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICO-624-CGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-CGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
