The ICO-624-FGG is a 24-contact female through-hole connector from Samtec, featuring a straight orientation and 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a termination type of solder and is designed for through-hole mounting.
Samtec ICO-624-FGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-FGG to view detailed technical specifications.
No datasheet is available for this part.