
This Samtec ICO-624-MGT connector features 24 female contacts with a 2.54mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector is available in bulk packaging and is not radiation hardened.
Samtec ICO-624-MGT technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-MGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
