
This Samtec ICO-624-NTT connector features 24 female contacts arranged in two rows with a 2.54mm pitch, suitable for straight-orientation through-hole mounting. It is available in bulk packaging and compliant with RoHS regulations. The connector is not designed for radiation-hardened applications.
Samtec ICO-624-NTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-NTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
