
The ICO-624-SGG is a 24-contact SCSI I/O connector with a 2.54mm pitch, available in a female gender and through-hole mount configuration. It is packaged in bulk and compliant with RoHS regulations. This connector features a straight orientation and a 2.54mm pitch, making it suitable for various SCSI applications.
Samtec ICO-624-SGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-SGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.