
The ICO-624-STT is a 24-contact, 2-row through-hole SCSI I/O connector from Samtec. It features a maximum current rating of 1A and operates over a temperature range of -55°C to 105°C. The connector is available in bulk packaging and is RoHS compliant. It has a 2.54mm pitch and is terminated with solder.
Samtec ICO-624-STT technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-STT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.