
The ICO-624-ZSGT is a 24-position female SCSI I/O connector with a straight orientation and 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is RoHS compliant and features solder termination. It is suitable for use in a variety of applications requiring high-density I/O connections.
Samtec ICO-624-ZSGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-624-ZSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.