This 28-contact female SCSI I/O connector features a contact finish of tin on mating contacts, with a copper contact material and tin plating. It has a current rating of 1A and is designed for through-hole mounting. The connector is made from polyester insulation material and has a flammability rating of UL94 V-0. It is available in a rail/tube packaging and has a pitch of 2.54mm. The connector is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Samtec ICO-628-CTT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 17.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-628-CTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
