
This 28-contact SCSI connector features a gold-plated copper contact material and a gold finish on the mating surface. It has a current rating of 1A and is designed for through-hole mounting. The connector is made of polyester insulation material and has a flammability rating of UL94 V-0. It is available in a rail or tube packaging format with a pitch of 2.54mm and a row spacing of 15.24mm. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Samtec ICO-628-NGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICO-628-NGT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-628-NGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
