
This 28-contact female through-hole SCSI I/O connector is available in bulk packaging with a 2.54mm pitch. It features a straight orientation and is RoHS compliant. The connector is designed for solder termination and is suitable for use in applications where a high-density connection is required.
Samtec ICO-628-STT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-628-STT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.