
The ICO-628-ZMGT is a 28-contact female through-hole SCSI I/O connector from Samtec. It is available in bulk packaging with a 2.54mm pitch and features a straight orientation. This connector is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination.
Samtec ICO-628-ZMGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-628-ZMGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
