
This SCSI I/O connector features 28 female contacts with a 2.54mm pitch, suitable for through hole mounting. It is packaged in bulk and compliant with RoHS regulations. The connector is not radiation hardened.
Samtec ICO-628-ZNGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-628-ZNGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.