The ICO-628-ZS-GT-L is a 28-contact female through-hole SCSI I/O connector from Samtec. It has a 2.54mm pitch and is packaged in bulk. The connector is not radiation hardened and has a solder termination. It is designed for use in general applications.
Samtec ICO-628-ZS-GT-L technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-628-ZS-GT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.