
The ICO-632-AGT is a 32-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and is packaged in bulk. The connector has a 2.54mm pitch and is RoHS compliant. It is designed for solder termination and is suitable for use in a variety of applications.
Samtec ICO-632-AGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-632-AGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.