
The ICO-632-CGT is a 32-contact female through-hole SCSI I/O connector from Samtec. It features a max current rating of 1A and operates over a temperature range of -55°C to 125°C. The connector is available in bulk packaging with a pitch of 2.54mm. It is RoHS compliant and has a solder termination. The ICO-632-CGT is suitable for use in applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICO-632-CGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-632-CGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.