
The ICO-632-JGG is a 32-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and 2.54mm pitch. This connector is RoHS compliant and suitable for solder termination. It is available in bulk packaging.
Samtec ICO-632-JGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-632-JGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.