
The ICO-632-NGT is a SCSI I/O connector with 32 contacts in a 2-row straight orientation, suitable for through-hole mounting. It features a gold mating contact finish and is compliant with RoHS regulations. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in rail or tube form and has a pitch of 2.54mm. The ICO-632-NGT is rated for UL94 V-0 flammability and is available from Samtec.
Samtec ICO-632-NGT technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-632-NGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
