The ICO-640-FGG is a 40-contact, 2-row, straight-through hole connector from Samtec. It is available in bulk packaging with a pitch of 2.54mm. The connector is not radiation hardened and is compliant with RoHS regulations. It is terminated with solder.
Samtec ICO-640-FGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-640-FGG to view detailed technical specifications.
No datasheet is available for this part.