
The ICO-640-JGG is a 40-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and 2.54mm pitch. This connector is available in bulk packaging and is compliant with RoHS regulations. The ICO-640-JGG is suitable for applications where a reliable and high-density connection is required.
Samtec ICO-640-JGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-640-JGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.