
The ICO-640-SGT is a 40-contact, 2-row SCSI I/O connector from Samtec. It features gold-plated contacts with a current rating of 1A and is suitable for operating temperatures between -55°C and 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in rail or tube packaging and has a pitch of 2.54mm.
Samtec ICO-640-SGT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Depth | 17.65mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-640-SGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.