
The ICO-640-ZNGG from Samtec is a 40-contact female through-hole SCSI I/O connector with a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. This connector features a straight orientation and solder termination.
Samtec ICO-640-ZNGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-640-ZNGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.