Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole
Samtec ICO-648-FGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-648-FGG to view detailed technical specifications.
No datasheet is available for this part.