
The ICO-648-NGT is a 48-contact SCSI I/O connector with a female gender and 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It features a straight orientation and solder termination.
Samtec ICO-648-NGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-648-NGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.