
This SCSI I/O connector features 48 female contacts with a 2.54mm pitch, arranged in two rows. It is designed for through hole mounting and is available in bulk packaging. The connector is not radiation hardened and has a solder termination.
Samtec ICO-648-SGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-648-SGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.