
Cable Assembly Flat Ribbon 0.101m 28AWG IDC Connector to IDC Connector 10 to 10 POS PL-SKT IDT-IDT Bulk
Samtec IDMD-05-T-04.00-C-G technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDMD-05-T-04.00-C-G to view detailed technical specifications.
No datasheet is available for this part.