Samtec IDMS-11-S-08.50-ST4-RW technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec IDMS-11-S-08.50-ST4-RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.