Cable Assembly Flat Ribbon 0.457m 28AWG IDC Connector to IDC Connector 10 to 10 POS SKT-SKT IDT-IDT Bulk
Samtec IDSD-05-D-18.00-C-G technical specifications.
| Number of Contacts | 10 to 10 |
| Gender | SKT-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.