Sign in to ask questions about the Samtec IDSD-10-S-03.50-T-G-ST4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IDSD-10-S-03.50-T-G-ST4 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSD-10-S-03.50-T-G-ST4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.