
Cable Assembly Flat Ribbon 0.304m 28AWG IDC Connector to IDC Connector/IDC Connector 26 to 26 POS SKT-SKT/SKT IDT-IDT/IDT Bulk
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |