Sign in to ask questions about the Samtec IDSS-05-S-39.37-ST4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IDSS-05-S-39.37-ST4 technical specifications.
| Number of Contacts | 10 |
| Gender | SKT |
| Connector Type A | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IDSS-05-S-39.37-ST4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.