
This 20-position IDC/FPC connector features a female gender, 1 row configuration, and is packaged in bulk. The connector is made of grey material with a tin plating. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for use with flat flex wire and cable type.
Sign in to ask questions about the Samtec IDSS-20-S-06.00-G-ST8-RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IDSS-20-S-06.00-G-ST8-RW technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDSS |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec IDSS-20-S-06.00-G-ST8-RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.