Samtec IJ5-08-05-L-S-1-TR technical specifications.
| Terminal Pitch (mm) | 4 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 35.94 |
| Product Depth (mm) | 5.74 |
| Product Height (mm) | 7.52 |
| Type | Board to Board |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | 2.36/ContactA |
| Max Voltage Rating | 200VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IJ5-08-05-L-S-1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.