
This 2-conductor coaxial cable assembly features a 4mm pitch and a 100mm length. It has a blue color and is a receptacle-receptacle configuration. The assembly is not SVHC compliant but is RoHS compliant. It is suitable for use in various applications.
Sign in to ask questions about the Samtec IJ5C-02-0100-S-D-NUS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IJ5C-02-0100-S-D-NUS-1 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Connector Pitch | 4mm |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Mount | Cable |
| Number of Conductors | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec IJ5C-02-0100-S-D-NUS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
