The IMS-07-G is a 7-contact IDC receptacle from Samtec, designed for cable mount applications. It features a copper contact material with gold plating and a 100-pin package. The connector is not RoHS compliant and does not meet SVHC requirements. It is suitable for general use in various environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
