SAMTEC IMS-13-G Board-To-Board Connector, IMS Series, 13 Contacts, Receptacle, 2.54 mm, IDC / IDT, 1 Rows
Samtec IMS-13-G technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
No datasheet is available for this part.