
SAMTEC IMS-20-G Board-To-Board Connector, IMS Series, 20 Contacts, Receptacle, 2.54 mm, IDC / IDT, 1 Rows
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |