
The IMS-20-T is a 20-contact IDC receptacle connector with a copper contact material and tin plating. It is designed for cable mounting and has a termination of IDC. The connector is not RoHS compliant and does not meet the Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IMS-20-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IMS-20-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.