Board-To-Board Connector, IMS Series, IDC / IDT, Receptacle, 22, 2.54 mm, Tin Plated Contacts
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Termination |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | IMS |
| Termination | IDC |
| RoHS | Not Compliant |