
The IMS-25-T is a 25-contact IDC receptacle designed for cable mount applications. It features a copper contact material with tin plating and a termination type of IDC. The receptacle is not SVHC compliant and does not meet RoHS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |