
This 100-contact IDC receptacle is a cable mount component from Samtec. It features contacts made of copper with a tin plating. The receptacle is not RoHS compliant and does not meet SVHC requirements. It is a general-purpose connector with a single row of 27 contacts.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 27 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |