
The IMS-28-G receptacle connector features 28 contacts in a single row, with a copper contact material and gold plating. It is designed for cable mount applications and has a termination type of IDC. The connector is not compliant with Reach SVHC or RoHS regulations.
Samtec IMS-28-G technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IMS-28-G to view detailed technical specifications.
No datasheet is available for this part.