
The IMS-30-G is a 30-contact receptacle connector with a gold-plated copper contact material, suitable for cable mounting. It is available in a 100-pin package and is not compliant with RoHS or Reach SVHC regulations. The connector has a single row of contacts and is terminated with IDC termination. It is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IMS-30-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IMS-30-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.