
Four-contact, female power connector featuring a straight orientation and free-hanging mount. This plug-style connector utilizes bronze contacts with tin plating, designed for crimp termination of wire gauges from 16AWG to 24AWG. Operating within a temperature range of -40°C to 105°C, it boasts a maximum voltage rating of 600V AC. The connector has a 4.19mm pitch and a row spacing of 0.165 inches, with a beige color and a depth of 19.56mm. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPBD-02-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 19.56mm |
| Gender | Female |
| Length | 9.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBD-02-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.