
The Samtec IPBD-05-D is a 10-position 2-row crimp wire housing with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a contact material of bronze and a contact plating of tin, with a contact type of female socket. The housing is designed for free hanging mounting and is compatible with wire gauges between 16AWG and 24AWG. The Samtec IPBD-05-D is RoHS compliant and has a maximum voltage rating of 600V.
Sign in to ask questions about the Samtec IPBD-05-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPBD-05-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 19.56mm |
| Gender | Male |
| Length | 21.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBD |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBD-05-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
