
4-position, 1-row straight shrouded header with a 4.19mm pitch. Features female socket contacts made of bronze with tin plating for mating and a square contact shape. Rated for 400V AC and 565V DC, with a maximum operating temperature of 105°C. Through-hole mounting with solder termination and a black polymer insulation material.
Samtec IPBS-104-01-T-S-GP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-104-01-T-S-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
