10-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features female socket contacts with tin-plated bronze material and tin mating finish, offering a 4.19mm pitch. Operates within a -55°C to 105°C temperature range, with a voltage rating of 400V AC and 565V DC. RoHS compliant and constructed with a black polymer insulator.
Samtec IPBS-105-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-105-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.