
Isolated socket strip with 10 positions and 10 contacts, featuring a straight, through-hole mounting orientation. This male connector utilizes bronze contacts with tin plating and a square contact shape, designed for solder termination. The black polymer insulation supports a voltage rating of 400V AC and 565V DC, operating within a temperature range of -55°C to 105°C. The product is RoHS compliant.
Samtec IPBS-105-01-T-D-GP technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-105-01-T-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
