
This 14-position, 2-row through hole female socket connector features a contact finish of TIN on bronze contacts, with a square shape and female socket type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for 400V AC and 565V DC, and is available in a rail or tube packaging with a pitch of 4.19mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPBS-107-01-T-D-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-107-01-T-D-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
